Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broadcom, HCPL-0302-500E IGBT, MOSFET Output Optocoupler, Surface Mount, 8-Pin SO

RS Stock No.: 174-4184Brand: BroadcomManufacturers Part No.: HCPL-0302-500E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

IGBT, MOSFET

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

SO

Typical Rise Time

50ns

Maximum Input Current

20 mA

Logic Output

Yes

Typical Fall Time

50ns

Series

HCPL

Stock information temporarily unavailable.

BD 5.355

BD 1.071 Each (In a Pack of 5) (Exc. Vat)

BD 5.891

BD 1.178 Each (In a Pack of 5) (inc. VAT)

Broadcom, HCPL-0302-500E IGBT, MOSFET Output Optocoupler, Surface Mount, 8-Pin SO

BD 5.355

BD 1.071 Each (In a Pack of 5) (Exc. Vat)

BD 5.891

BD 1.178 Each (In a Pack of 5) (inc. VAT)

Broadcom, HCPL-0302-500E IGBT, MOSFET Output Optocoupler, Surface Mount, 8-Pin SO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 1.071BD 5.355
50 - 120BD 0.751BD 3.754
125 - 245BD 0.593BD 2.966
250 - 495BD 0.556BD 2.782
500+BD 0.520BD 2.599

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

IGBT, MOSFET

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

SO

Typical Rise Time

50ns

Maximum Input Current

20 mA

Logic Output

Yes

Typical Fall Time

50ns

Series

HCPL