Broadcom, HCPL-0631-000E DC Input Transistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC

RS Stock No.: 547-4052Brand: BroadcomManufacturers Part No.: HCPL-0631-000E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.75V

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

24ns

Maximum Input Current

20 mA

Isolation Voltage

3.75 kVrms

Logic Output

Yes

Typical Fall Time

10ns

Series

HCPL

Product details

Optocoupler, 10MBd Logic Gate, Avago Technologies

10 MBd digital optocouplers are suited for isolated communication logic interface and control in industrial power systems, factory automation, power supplies, and medical equipment applications.

Optocouplers, Avago Technologies

BD 2.398

BD 2.398 Each (Exc. Vat)

BD 2.638

BD 2.638 Each (inc. VAT)

Broadcom, HCPL-0631-000E DC Input Transistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC
Select packaging type

BD 2.398

BD 2.398 Each (Exc. Vat)

BD 2.638

BD 2.638 Each (inc. VAT)

Broadcom, HCPL-0631-000E DC Input Transistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 2.398
5 - 24BD 2.118
25 - 49BD 1.854
50+BD 1.776

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.75V

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

24ns

Maximum Input Current

20 mA

Isolation Voltage

3.75 kVrms

Logic Output

Yes

Typical Fall Time

10ns

Series

HCPL

Product details

Optocoupler, 10MBd Logic Gate, Avago Technologies

10 MBd digital optocouplers are suited for isolated communication logic interface and control in industrial power systems, factory automation, power supplies, and medical equipment applications.

Optocouplers, Avago Technologies