Broadcom, HCPL-2200-000E DC Input Logic Gate Output Optocoupler, Through Hole, 8-Pin DIP

RS Stock No.: 547-3908Brand: BroadcomManufacturers Part No.: HCPL-2200-000E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Logic Gate

Maximum Forward Voltage

1.75V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

55ns

Maximum Input Current

5 mA

Isolation Voltage

3.75 kVrms

Logic Output

Yes

Typical Fall Time

15ns

Series

HCPL

Country of Origin

Thailand

Product details

Opto-Isolators 5MBd Logic-Gate, Avago Technologies

5 MBd maximum operation optocouplers with logic gate output.

Optocouplers, Avago Technologies

You may be interested in
Stock information temporarily unavailable.

BD 1.942

BD 1.942 Each (Exc. Vat)

BD 2.136

BD 2.136 Each (inc. VAT)

Broadcom, HCPL-2200-000E DC Input Logic Gate Output Optocoupler, Through Hole, 8-Pin DIP
Select packaging type

BD 1.942

BD 1.942 Each (Exc. Vat)

BD 2.136

BD 2.136 Each (inc. VAT)

Broadcom, HCPL-2200-000E DC Input Logic Gate Output Optocoupler, Through Hole, 8-Pin DIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 1.942
10 - 24BD 1.529
25+BD 1.458
You may be interested in

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Logic Gate

Maximum Forward Voltage

1.75V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

55ns

Maximum Input Current

5 mA

Isolation Voltage

3.75 kVrms

Logic Output

Yes

Typical Fall Time

15ns

Series

HCPL

Country of Origin

Thailand

Product details

Opto-Isolators 5MBd Logic-Gate, Avago Technologies

5 MBd maximum operation optocouplers with logic gate output.

Optocouplers, Avago Technologies

You may be interested in