Broadcom, HCPL-2211-000E Logic Gate Output Optocoupler, Through Hole, 8-Pin DIP

RS Stock No.: 839-9995Brand: BroadcomManufacturers Part No.: HCPL-2211-000E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Logic Gate

Maximum Forward Voltage

1.85V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Typical Rise Time

30ns

Maximum Input Current

230 mA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Typical Fall Time

7ns

Series

HCPL

Product details

Optocoupler, Logic Output, Avago Technologies

Optocouplers, Avago Technologies

BD 4.092

BD 2.046 Each (In a Pack of 2) (Exc. Vat)

BD 4.501

BD 2.251 Each (In a Pack of 2) (inc. VAT)

Broadcom, HCPL-2211-000E Logic Gate Output Optocoupler, Through Hole, 8-Pin DIP
Select packaging type

BD 4.092

BD 2.046 Each (In a Pack of 2) (Exc. Vat)

BD 4.501

BD 2.251 Each (In a Pack of 2) (inc. VAT)

Broadcom, HCPL-2211-000E Logic Gate Output Optocoupler, Through Hole, 8-Pin DIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
2 - 8BD 2.046BD 4.092
10 - 38BD 1.534BD 3.069
40 - 98BD 1.480BD 2.959
100 - 198BD 1.326BD 2.651
200+BD 1.282BD 2.563

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Logic Gate

Maximum Forward Voltage

1.85V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Typical Rise Time

30ns

Maximum Input Current

230 mA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Typical Fall Time

7ns

Series

HCPL

Product details

Optocoupler, Logic Output, Avago Technologies

Optocouplers, Avago Technologies