Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broadcom, HCPL-2300-000E DC Input Logic Gate Output Optocoupler, Through Hole, 8-Pin DIP

RS Stock No.: 922-5841Brand: BroadcomManufacturers Part No.: HCPL-2300-000E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Logic Gate

Maximum Forward Voltage

1.65V

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

40ns

Maximum Input Current

1 mA

Isolation Voltage

3750 V ac

Logic Output

Yes

Typical Fall Time

20ns

Series

HCPL

Product details

Optocoupler, Logic Output, Avago Technologies

Optocouplers, Avago Technologies

Stock information temporarily unavailable.

BD 89.650

BD 1.793 Each (In a Tube of 50) (Exc. Vat)

BD 98.615

BD 1.972 Each (In a Tube of 50) (inc. VAT)

Broadcom, HCPL-2300-000E DC Input Logic Gate Output Optocoupler, Through Hole, 8-Pin DIP

BD 89.650

BD 1.793 Each (In a Tube of 50) (Exc. Vat)

BD 98.615

BD 1.972 Each (In a Tube of 50) (inc. VAT)

Broadcom, HCPL-2300-000E DC Input Logic Gate Output Optocoupler, Through Hole, 8-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 200BD 1.793BD 89.650
250 - 450BD 1.463BD 73.150
500+BD 1.430BD 71.500

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Logic Gate

Maximum Forward Voltage

1.65V

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

40ns

Maximum Input Current

1 mA

Isolation Voltage

3750 V ac

Logic Output

Yes

Typical Fall Time

20ns

Series

HCPL

Product details

Optocoupler, Logic Output, Avago Technologies

Optocouplers, Avago Technologies