Broadcom, HCPL-2400-000E DC Input Logic Gate Output Optocoupler, Through Hole, 8-Pin DIP

RS Stock No.: 547-4096Brand: BroadcomManufacturers Part No.: HCPL-2400-000E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Logic Gate

Maximum Forward Voltage

1.55V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

20ns

Maximum Input Current

8 mA

Isolation Voltage

3.75 kVrms

Logic Output

Yes

Typical Fall Time

10ns

Series

HCPL

Product details

Optocoupler, Logic Output, Avago Technologies

Optocouplers, Avago Technologies

BD 3.179

BD 3.179 Each (Exc. Vat)

BD 3.497

BD 3.497 Each (inc. VAT)

Broadcom, HCPL-2400-000E DC Input Logic Gate Output Optocoupler, Through Hole, 8-Pin DIP
Select packaging type

BD 3.179

BD 3.179 Each (Exc. Vat)

BD 3.497

BD 3.497 Each (inc. VAT)

Broadcom, HCPL-2400-000E DC Input Logic Gate Output Optocoupler, Through Hole, 8-Pin DIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 3.179
10 - 24BD 2.458
25+BD 2.426

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Logic Gate

Maximum Forward Voltage

1.55V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

20ns

Maximum Input Current

8 mA

Isolation Voltage

3.75 kVrms

Logic Output

Yes

Typical Fall Time

10ns

Series

HCPL

Product details

Optocoupler, Logic Output, Avago Technologies

Optocouplers, Avago Technologies