Technical Document
Specifications
Brand
BroadcomMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.75V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Typical Rise Time
24ns
Maximum Input Current
20 mA
Isolation Voltage
3.75 kVrms
Logic Output
Yes
Typical Fall Time
10ns
Series
HCPL
Product details
Optocoupler, 10MBd Logic Gate, Avago Technologies
10 MBd digital optocouplers are suited for isolated communication logic interface and control in industrial power systems, factory automation, power supplies, and medical equipment applications.
Optocouplers, Avago Technologies
BD 1.380
BD 1.380 Each (Exc. Vat)
BD 1.518
BD 1.518 Each (inc. VAT)
Standard
1
BD 1.380
BD 1.380 Each (Exc. Vat)
BD 1.518
BD 1.518 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.380 |
10+ | BD 1.028 |
Technical Document
Specifications
Brand
BroadcomMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.75V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Typical Rise Time
24ns
Maximum Input Current
20 mA
Isolation Voltage
3.75 kVrms
Logic Output
Yes
Typical Fall Time
10ns
Series
HCPL
Product details
Optocoupler, 10MBd Logic Gate, Avago Technologies
10 MBd digital optocouplers are suited for isolated communication logic interface and control in industrial power systems, factory automation, power supplies, and medical equipment applications.