Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.75V
Number of Channels
2
Number of Pins
8
Package Type
DIP
Input Current Type
AC/DC
Typical Rise Time
24ns
Maximum Input Current
15 mA
Isolation Voltage
3750 Vrms
Logic Output
Yes
Typical Fall Time
10ns
Series
HCPL-2631
BD 4.433
BD 2.216 Each (In a Pack of 2) (Exc. Vat)
BD 4.876
BD 2.438 Each (In a Pack of 2) (inc. VAT)
2
BD 4.433
BD 2.216 Each (In a Pack of 2) (Exc. Vat)
BD 4.876
BD 2.438 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.75V
Number of Channels
2
Number of Pins
8
Package Type
DIP
Input Current Type
AC/DC
Typical Rise Time
24ns
Maximum Input Current
15 mA
Isolation Voltage
3750 Vrms
Logic Output
Yes
Typical Fall Time
10ns
Series
HCPL-2631