Broadcom, HCPL-4200-000E DC Input Logic Gate Output Optocoupler, Through Hole, 8-Pin PDIP

RS Stock No.: 547-4175Brand: BroadcomManufacturers Part No.: HCPL-4200-000E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Logic Gate

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

0.055µs

Isolation Voltage

3.75 kVrms

Logic Output

Yes

Typical Fall Time

0.015µs

Series

HCPL

Product details

4mA-to-20mA Current-Loop, Avago Technologies

Data line transmission, with high noise immunity between electronic equipment, is achieved by using these 20mA current loop transmitter and receiver optocouplers for typical distances up to 9km.

4mA-to-20mA Current-Loop Communication

Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.

You may be interested in
Stock information temporarily unavailable.

BD 3.822

BD 3.822 Each (Exc. Vat)

BD 4.204

BD 4.204 Each (inc. VAT)

Broadcom, HCPL-4200-000E DC Input Logic Gate Output Optocoupler, Through Hole, 8-Pin PDIP
Select packaging type

BD 3.822

BD 3.822 Each (Exc. Vat)

BD 4.204

BD 4.204 Each (inc. VAT)

Broadcom, HCPL-4200-000E DC Input Logic Gate Output Optocoupler, Through Hole, 8-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 3.822
10 - 24BD 3.619
25+BD 3.152
You may be interested in

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Logic Gate

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

0.055µs

Isolation Voltage

3.75 kVrms

Logic Output

Yes

Typical Fall Time

0.015µs

Series

HCPL

Product details

4mA-to-20mA Current-Loop, Avago Technologies

Data line transmission, with high noise immunity between electronic equipment, is achieved by using these 20mA current loop transmitter and receiver optocouplers for typical distances up to 9km.

4mA-to-20mA Current-Loop Communication

Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.

You may be interested in