Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broadcom, HCPL-4661-000E DC Input Transistor Output Dual Optocoupler, Through Hole, 8-Pin DIP

RS Stock No.: 450-884Brand: BroadcomManufacturers Part No.: HCPL-4661-000E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.75V

Number of Channels

2

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

24ns

Maximum Input Current

20 mA

Isolation Voltage

3.75 kVrms

Logic Output

Yes

Typical Fall Time

10ns

Series

HCPL

Product details

Optocoupler, Logic Output, Avago Technologies

Optocouplers, Avago Technologies

You may be interested in
Stock information temporarily unavailable.

BD 3.168

BD 3.168 Each (Exc. Vat)

BD 3.485

BD 3.485 Each (inc. VAT)

Broadcom, HCPL-4661-000E DC Input Transistor Output Dual Optocoupler, Through Hole, 8-Pin DIP
Select packaging type

BD 3.168

BD 3.168 Each (Exc. Vat)

BD 3.485

BD 3.485 Each (inc. VAT)

Broadcom, HCPL-4661-000E DC Input Transistor Output Dual Optocoupler, Through Hole, 8-Pin DIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.168
10 - 49BD 2.409
50 - 99BD 2.244
100 - 249BD 2.008
250+BD 1.881
You may be interested in

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.75V

Number of Channels

2

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

24ns

Maximum Input Current

20 mA

Isolation Voltage

3.75 kVrms

Logic Output

Yes

Typical Fall Time

10ns

Series

HCPL

Product details

Optocoupler, Logic Output, Avago Technologies

Optocouplers, Avago Technologies

You may be interested in