Technical Document
Specifications
Brand
BroadcomPower Supply Type
Single
Typical Single Supply Voltage
4.5 → 5.5 V
Number of Channels per Chip
1
Maximum Voltage Gain
4/0.512V/V
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.8 x 6.35 x 3.56mm
Height
3.56mm
Width
6.35mm
Length
9.8mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
Signal Conversion, Avago Technologies
BD 5.995
BD 2.998 Each (In a Pack of 2) (Exc. Vat)
BD 6.595
BD 3.298 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 5.995
BD 2.998 Each (In a Pack of 2) (Exc. Vat)
BD 6.595
BD 3.298 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 2.998 | BD 5.995 |
10 - 38 | BD 2.546 | BD 5.093 |
40 - 98 | BD 2.398 | BD 4.796 |
100 - 198 | BD 2.260 | BD 4.521 |
200+ | BD 2.156 | BD 4.312 |
Technical Document
Specifications
Brand
BroadcomPower Supply Type
Single
Typical Single Supply Voltage
4.5 → 5.5 V
Number of Channels per Chip
1
Maximum Voltage Gain
4/0.512V/V
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.8 x 6.35 x 3.56mm
Height
3.56mm
Width
6.35mm
Length
9.8mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details