Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HCPL-7800A-300E Broadcom, Isolation Amplifier, 5 V, 8-Pin PDIP SMD

RS Stock No.: 922-5665Brand: BroadcomManufacturers Part No.: HCPL-7800A-300E
brand-logo
View all in Isolation Amplifiers

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Isolation Mode Rejection

76dB

Number of Channels per Chip

1

Maximum Voltage Gain

18.14dB

Mounting Type

Surface Mount

Package Type

PDIP SMD

Pin Count

8

Dimensions

3.56 x 9.8 x 6.35mm

Height

3.56mm

Width

6.35mm

Length

9.8mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Isolating Amplifiers, Avago Technologies

The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals. Sigma-delta modulator technology allows the current and voltage sensor families to provide precise measurements of phase current and bus voltage in motor drives, power inverters and voltage signals in general isolation circuits. These isolation amplifiers offer high CMR (common mode rejection) performance and built-in safety insulation. They are a suitable alternative to the Hall Effect isolation amplifiers, for current and voltage sensing in power converters.

Various types available including:
precision isolation amplifiers
miniature isolation amplifiers
precision optically isolated voltage sensors
isolated linear sensing ICs
isolation amplifiers with short circuit and overload detection
automotive isolation amplifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 198.000

BD 3.960 Each (In a Tube of 50) (Exc. Vat)

BD 217.800

BD 4.356 Each (In a Tube of 50) (inc. VAT)

HCPL-7800A-300E Broadcom, Isolation Amplifier, 5 V, 8-Pin PDIP SMD

BD 198.000

BD 3.960 Each (In a Tube of 50) (Exc. Vat)

BD 217.800

BD 4.356 Each (In a Tube of 50) (inc. VAT)

HCPL-7800A-300E Broadcom, Isolation Amplifier, 5 V, 8-Pin PDIP SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Isolation Mode Rejection

76dB

Number of Channels per Chip

1

Maximum Voltage Gain

18.14dB

Mounting Type

Surface Mount

Package Type

PDIP SMD

Pin Count

8

Dimensions

3.56 x 9.8 x 6.35mm

Height

3.56mm

Width

6.35mm

Length

9.8mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Isolating Amplifiers, Avago Technologies

The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals. Sigma-delta modulator technology allows the current and voltage sensor families to provide precise measurements of phase current and bus voltage in motor drives, power inverters and voltage signals in general isolation circuits. These isolation amplifiers offer high CMR (common mode rejection) performance and built-in safety insulation. They are a suitable alternative to the Hall Effect isolation amplifiers, for current and voltage sensing in power converters.

Various types available including:
precision isolation amplifiers
miniature isolation amplifiers
precision optically isolated voltage sensors
isolated linear sensing ICs
isolation amplifiers with short circuit and overload detection
automotive isolation amplifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more