Technical Document
Specifications
Brand
BroadcomMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
0.2V
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Maximum Input Current
15 mA
Isolation Voltage
3.75 kVrms
Logic Output
Yes
Series
HCPL
Product details
Sigma-Delta Modulators, Avago Technologies
These miniature isolation amplifiers are using advanced Sigma-Delta Modulator technology for current sensing and voltage sensing in power converters. They provide accurate measurements of phase current and bus voltage. With built-in safety insulation and high Common Mode Rejection (CMR) performance, the Sigma-Delta Modulators offer an alternative to the traditional hall effect current sensor. Applications can be found in motor drives, power inverters and voltage signals in general isolation circuits.
Analogue to Digital Converters - Avago Technologies
BD 3.267
BD 3.267 Each (Exc. Vat)
BD 3.594
BD 3.594 Each (inc. VAT)
1
BD 3.267
BD 3.267 Each (Exc. Vat)
BD 3.594
BD 3.594 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 3.267 |
10 - 49 | BD 3.036 |
50 - 99 | BD 2.959 |
100 - 249 | BD 2.612 |
250+ | BD 2.536 |
Technical Document
Specifications
Brand
BroadcomMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
0.2V
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Maximum Input Current
15 mA
Isolation Voltage
3.75 kVrms
Logic Output
Yes
Series
HCPL
Product details
Sigma-Delta Modulators, Avago Technologies
These miniature isolation amplifiers are using advanced Sigma-Delta Modulator technology for current sensing and voltage sensing in power converters. They provide accurate measurements of phase current and bus voltage. With built-in safety insulation and high Common Mode Rejection (CMR) performance, the Sigma-Delta Modulators offer an alternative to the traditional hall effect current sensor. Applications can be found in motor drives, power inverters and voltage signals in general isolation circuits.