Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HDSM-203H Broadcom LED LED Display, CC Green 5 mcd RH DP 5.1mm

RS Stock No.: 274-5005Brand: BroadcomManufacturers Part No.: HDSM-203H
brand-logo
View all in LED Displays

Technical Document

Specifications

Display Type

LED

Number of Characters

1

LED Colours

Green

LED Colour(s)

Green

Number Of Segments

7

Dominant Wavelength

572 nm

Character Height

5.1mm

Common Connection

Cathode

Luminous Intensity

5 mcd

Decimal Orientation

Right Side

Country of Origin

China

Stock information temporarily unavailable.

BD 1.529

BD 1.529 Each (Exc. Vat)

BD 1.682

BD 1.682 Each (inc. VAT)

HDSM-203H Broadcom LED LED Display, CC Green 5 mcd RH DP 5.1mm
Select packaging type

BD 1.529

BD 1.529 Each (Exc. Vat)

BD 1.682

BD 1.682 Each (inc. VAT)

HDSM-203H Broadcom LED LED Display, CC Green 5 mcd RH DP 5.1mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Display Type

LED

Number of Characters

1

LED Colours

Green

LED Colour(s)

Green

Number Of Segments

7

Dominant Wavelength

572 nm

Character Height

5.1mm

Common Connection

Cathode

Luminous Intensity

5 mcd

Decimal Orientation

Right Side

Country of Origin

China