HDSP-4850 Broadcom Light Bar LED Display, Green 1.9 mcd

RS Stock No.: 178-2961Brand: BroadcomManufacturers Part No.: HDSP-4850
brand-logo
View all in LED Displays

Technical Document

Specifications

Display Type

Light Bar

LED Colours

Green

Number Of Segments

10

Dominant Wavelength

571 nm

Mounting Type

Through Hole

External Width

25.4mm

External Depth

6.1mm

External Dimensions

10.2 x 25.4 x 6.1mm

External Height

10.2mm

Luminous Intensity

1.9 mcd

Colour Of Face

Grey

Forward Voltage

2.1 V

Power Dissipation

105mW

Forward Current

90mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Product details

Broadcom HLCP-X100 and HLMP-2XXX Light Bar Arrays

The HLCP-X100 and HLMP-2XXX range of LED light bars are available in a range of sizes and colours. These LED light bars are ideal for applications which require a bright and uniform light.
HLCP-X100 and HLMP-2XXX light bars have either single or segmented light emitting areas which offer a good on-off contrast. Suitable applications for the HLCP-X100 and HLMP-2XXX light bars include; telecommunications indicators, front panel status indicators and bar graphs.

Features of the HLCP-X100 and HLMP-2XXX LED light bars:
Rectangular LES (single or segment)
Uniform light emitting area
X-Y stackable
Flush mountable

Broadcom Light Bar Arrays

Stock information temporarily unavailable.

BD 182.160

BD 1.518 Each (In a Tube of 120) (Exc. Vat)

BD 200.376

BD 1.670 Each (In a Tube of 120) (inc. VAT)

HDSP-4850 Broadcom Light Bar LED Display, Green 1.9 mcd

BD 182.160

BD 1.518 Each (In a Tube of 120) (Exc. Vat)

BD 200.376

BD 1.670 Each (In a Tube of 120) (inc. VAT)

HDSP-4850 Broadcom Light Bar LED Display, Green 1.9 mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Display Type

Light Bar

LED Colours

Green

Number Of Segments

10

Dominant Wavelength

571 nm

Mounting Type

Through Hole

External Width

25.4mm

External Depth

6.1mm

External Dimensions

10.2 x 25.4 x 6.1mm

External Height

10.2mm

Luminous Intensity

1.9 mcd

Colour Of Face

Grey

Forward Voltage

2.1 V

Power Dissipation

105mW

Forward Current

90mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Product details

Broadcom HLCP-X100 and HLMP-2XXX Light Bar Arrays

The HLCP-X100 and HLMP-2XXX range of LED light bars are available in a range of sizes and colours. These LED light bars are ideal for applications which require a bright and uniform light.
HLCP-X100 and HLMP-2XXX light bars have either single or segmented light emitting areas which offer a good on-off contrast. Suitable applications for the HLCP-X100 and HLMP-2XXX light bars include; telecommunications indicators, front panel status indicators and bar graphs.

Features of the HLCP-X100 and HLMP-2XXX LED light bars:
Rectangular LES (single or segment)
Uniform light emitting area
X-Y stackable
Flush mountable

Broadcom Light Bar Arrays