Technical Document
Specifications
Brand
BroadcomDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
626 nm
Character Width
7.8mm
Character Height
14.2mm
Common Connection
Anode
Mounting Type
Through Hole
External Depth
8mm
External Dimensions
17 x 12.6 x 8mm
External Height
17mm
External Width
12.6mm
Luminous Intensity
3.7 mcd
Colour Of Face
Grey
Forward Voltage
2.1 V
Operating Temperature Range
-40 → +100°C
Maximum Operating Temperature
+100°C
Decimal Orientation
Right Side
Minimum Operating Temperature
-40°C
Forward Current
90mA
Product details
Single-digit 7-segment Red LED Displays
A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.
Broadcom 7-Segment LED Displays
BD 1.854
BD 1.854 Each (Exc. Vat)
BD 2.039
BD 2.039 Each (inc. VAT)
1
BD 1.854
BD 1.854 Each (Exc. Vat)
BD 2.039
BD 2.039 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.854 |
10 - 19 | BD 1.446 |
20+ | BD 1.408 |
Technical Document
Specifications
Brand
BroadcomDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
626 nm
Character Width
7.8mm
Character Height
14.2mm
Common Connection
Anode
Mounting Type
Through Hole
External Depth
8mm
External Dimensions
17 x 12.6 x 8mm
External Height
17mm
External Width
12.6mm
Luminous Intensity
3.7 mcd
Colour Of Face
Grey
Forward Voltage
2.1 V
Operating Temperature Range
-40 → +100°C
Maximum Operating Temperature
+100°C
Decimal Orientation
Right Side
Minimum Operating Temperature
-40°C
Forward Current
90mA
Product details
Single-digit 7-segment Red LED Displays
A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.