HDSP-H103 Broadcom 7-Segment LED Display, CC Red 4.2 mcd RH DP 14.2mm

RS Stock No.: 435-6751Brand: BroadcomManufacturers Part No.: HDSP-H103
brand-logo
View all in LED Displays

Technical Document

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Dominant Wavelength

637 nm

Character Width

7.8mm

Character Height

14.2mm

Common Connection

Cathode

Mounting Type

Through Hole

External Depth

8mm

External Dimensions

17 x 12.6 x 8mm

External Height

17mm

External Width

12.6mm

Luminous Intensity

4.2 mcd

Colour Of Face

Grey

Forward Voltage

1.7 V

Operating Temperature Range

-20 → +100°C

Forward Current

15mA

Maximum Operating Temperature

+100°C

Decimal Orientation

Right Side

Minimum Operating Temperature

-20°C

Product details

Single-digit 7-segment Red LED Displays

A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.

Broadcom 7-Segment LED Displays

Stock information temporarily unavailable.

BD 2.266

BD 2.266 Each (Exc. Vat)

BD 2.493

BD 2.493 Each (inc. VAT)

HDSP-H103 Broadcom 7-Segment LED Display, CC Red 4.2 mcd RH DP 14.2mm

BD 2.266

BD 2.266 Each (Exc. Vat)

BD 2.493

BD 2.493 Each (inc. VAT)

HDSP-H103 Broadcom 7-Segment LED Display, CC Red 4.2 mcd RH DP 14.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 2.266
10 - 49BD 1.683
50 - 99BD 1.617
100 - 249BD 1.364
250+BD 1.331

Technical Document

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Dominant Wavelength

637 nm

Character Width

7.8mm

Character Height

14.2mm

Common Connection

Cathode

Mounting Type

Through Hole

External Depth

8mm

External Dimensions

17 x 12.6 x 8mm

External Height

17mm

External Width

12.6mm

Luminous Intensity

4.2 mcd

Colour Of Face

Grey

Forward Voltage

1.7 V

Operating Temperature Range

-20 → +100°C

Forward Current

15mA

Maximum Operating Temperature

+100°C

Decimal Orientation

Right Side

Minimum Operating Temperature

-20°C

Product details

Single-digit 7-segment Red LED Displays

A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.

Broadcom 7-Segment LED Displays