Technical Document
Specifications
Brand
BroadcomPulses Per Revolution
500
Encoder Reading
Incremental
Supply Voltage
5V dc
Shaft Diameter
4 mm
Shaft Style
Hollow
Termination Style
Center Ribbon Cable with Connector
Product details
Encoder Line Drivers for HEDS-55xx / 56xx / 9000 / 9100 / 9200 / 9040 / 9140 Series
Encoder Line Drivers for HEDS-55xx / 56xx / 9000 / 9100 / 9200 / 9040 / 9140 Series enhances the performance of encoders when they are used in noisy environments or when they are required to drive long distances. The encoder line drivers use an industry standard IC, AM26C31Q that provides complementary outputs for each encoder channel.
Single 5 V supply
On-board bypass capacitor
Avago Technologies Rotary Encoders
BD 27.814
BD 27.814 Each (Exc. Vat)
BD 30.595
BD 30.595 Each (inc. VAT)
1
BD 27.814
BD 27.814 Each (Exc. Vat)
BD 30.595
BD 30.595 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 27.814 |
| 5 - 9 | BD 23.920 |
| 10 - 19 | BD 23.397 |
| 20 - 39 | BD 23.380 |
| 40+ | BD 23.358 |
Technical Document
Specifications
Brand
BroadcomPulses Per Revolution
500
Encoder Reading
Incremental
Supply Voltage
5V dc
Shaft Diameter
4 mm
Shaft Style
Hollow
Termination Style
Center Ribbon Cable with Connector
Product details
Encoder Line Drivers for HEDS-55xx / 56xx / 9000 / 9100 / 9200 / 9040 / 9140 Series
Encoder Line Drivers for HEDS-55xx / 56xx / 9000 / 9100 / 9200 / 9040 / 9140 Series enhances the performance of encoders when they are used in noisy environments or when they are required to drive long distances. The encoder line drivers use an industry standard IC, AM26C31Q that provides complementary outputs for each encoder channel.
Single 5 V supply
On-board bypass capacitor


