Technical Document
Specifications
Brand
BroadcomEncoder Reading
Incremental
Encoder Signal
2 Channel Quadrature with Index Pulse
Counts per Revolution
500
Supply Voltage
5V dc
Shaft Style
Hollow
Maximum Operating Speed
30000rpm
BD 587.400
BD 23.496 Each (In a Tray of 25) (Exc. Vat)
BD 646.140
BD 25.846 Each (In a Tray of 25) (inc. VAT)
25
BD 587.400
BD 23.496 Each (In a Tray of 25) (Exc. Vat)
BD 646.140
BD 25.846 Each (In a Tray of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BroadcomEncoder Reading
Incremental
Encoder Signal
2 Channel Quadrature with Index Pulse
Counts per Revolution
500
Supply Voltage
5V dc
Shaft Style
Hollow
Maximum Operating Speed
30000rpm