Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broadcom HFBR-1412TZ, 160Mbit/s Fibre Optic Transmitter 865nm ST Connector, 27.2 x 12.7 x 10.2mm

RS Stock No.: 189-4809Brand: BroadcomManufacturers Part No.: HFBR-1412TZDistrelec Article No.: 30423951
brand-logo
View all in Fibre Optic Transmitters

Technical Document

Specifications

Maximum Data Rate

160Mbit/s

Typical Rise Time

4ns

Typical Fall Time

4ns

Peak Wavelength

865nm

Mounting Type

Panel Mount

Number of Pins

8

Dimensions

27.2 x 12.7 x 10.2mm

Connector Type

ST

Height

10.2mm

Length

27.2mm

Width

12.7mm

Series

HFBR

Package Type

ST Style Port

Forward Voltage

7 V

Distrelec Product Id

30423951

Product details

HFBR-0400TZ Series Miniature Link Components

The HFBR-x4xxTZ series, from Avago Technologies, are miniature link components with the threaded ST port option. They come with 5.1mm (0.2 inch) of 3/8-32 UNEF-2A threads on the port.
Components with the threaded ST port have the same high electrical, optical and mechnical performance as that of the base components. The HFBR-x4xxTZ devices are suitable for panel mounting to chassis walls with a maximum thickness of 2.8mm (0.11 inch) when using nuts and washers from the kit.

Features of the HFBR-x4xxTZ series:
- Threading enables ST styled port components to be panel mounted
- Compatible with current ST multimode connectors

Fibre Optics, Avago Technologies

Stock information temporarily unavailable.

BD 550.770

BD 9.180 Each (In a Tube of 60) (Exc. Vat)

BD 605.847

BD 10.098 Each (In a Tube of 60) (inc. VAT)

Broadcom HFBR-1412TZ, 160Mbit/s Fibre Optic Transmitter 865nm ST Connector, 27.2 x 12.7 x 10.2mm

BD 550.770

BD 9.180 Each (In a Tube of 60) (Exc. Vat)

BD 605.847

BD 10.098 Each (In a Tube of 60) (inc. VAT)

Broadcom HFBR-1412TZ, 160Mbit/s Fibre Optic Transmitter 865nm ST Connector, 27.2 x 12.7 x 10.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Data Rate

160Mbit/s

Typical Rise Time

4ns

Typical Fall Time

4ns

Peak Wavelength

865nm

Mounting Type

Panel Mount

Number of Pins

8

Dimensions

27.2 x 12.7 x 10.2mm

Connector Type

ST

Height

10.2mm

Length

27.2mm

Width

12.7mm

Series

HFBR

Package Type

ST Style Port

Forward Voltage

7 V

Distrelec Product Id

30423951

Product details

HFBR-0400TZ Series Miniature Link Components

The HFBR-x4xxTZ series, from Avago Technologies, are miniature link components with the threaded ST port option. They come with 5.1mm (0.2 inch) of 3/8-32 UNEF-2A threads on the port.
Components with the threaded ST port have the same high electrical, optical and mechnical performance as that of the base components. The HFBR-x4xxTZ devices are suitable for panel mounting to chassis walls with a maximum thickness of 2.8mm (0.11 inch) when using nuts and washers from the kit.

Features of the HFBR-x4xxTZ series:
- Threading enables ST styled port components to be panel mounted
- Compatible with current ST multimode connectors

Fibre Optics, Avago Technologies