Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
5Mbit/s
Typical Rise Time
4ns
Typical Fall Time
4ns
Peak Wavelength
865nm
Mounting Type
Panel Mount
Number of Pins
8
Dimensions
27.2 x 12.7 x 10.2mm
Height
10.2mm
Length
27.2mm
Width
12.7mm
Series
HFBR
Forward Voltage
2.09 V
Product details
HFBR-14xxZ and HFBR-24xxZ Series Fibre Optic Components
Optical Receiver for Industrial Applications with Conductive ST-Threaded Port, RoHS Compliant
The HFBR-0400Z Series of components is designed to provide cost effective, high performance fiber optic communication links for industrial, power generation, power distribution, medical, transportation and gaming applications.
The HFBR-24x2Z fiber optic receiver is designed to operate with the Broadcom HFBR-14x2Z and HFBR-14x4Z fiber optic transmitter up to 5MBd. This part is characterized with 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 μm HCS® fiber optic cable. HFBR-24x2Z receiver incorporates an integrated photo IC containing a photodetector and dc amplifer driving an open-collector Schottky output transistor.
This product is also available in other popular industry-standard connectors: SMA, SC and FC.
Features
Low Cost Receiver
Integrated Photo IC containing a photodetector and dc amplifier
Data Rate up to 5MBd
Link Distances up to 2km
Specified with 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 mm HCS Fiber
Wide Operating Temperature Range -40C to +85C
Unique Optical Port Design for Efficient Coupling
Auto-Insertable and Wave Solderable
No Board Mounting Hardware Required
Applications
Computer to Peripheral Links
Computer Monitor Links
Digital Cross Connect Links
Modems and Multiplexers
Suitable for Tempest Systems
Industrial Control Links
Options:
HFBR-2412TCZ (Conductive ST-Threaded Port)
HFBR-2412TZ (Plastic ST-Threaded Port)
HFBR-2412Z (Plastic ST Port)
Fibre Optics, Avago Technologies
BD 557.550
BD 9.292 Each (In a Tube of 60) (Exc. Vat)
BD 613.305
BD 10.221 Each (In a Tube of 60) (inc. VAT)
60
BD 557.550
BD 9.292 Each (In a Tube of 60) (Exc. Vat)
BD 613.305
BD 10.221 Each (In a Tube of 60) (inc. VAT)
60
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
5Mbit/s
Typical Rise Time
4ns
Typical Fall Time
4ns
Peak Wavelength
865nm
Mounting Type
Panel Mount
Number of Pins
8
Dimensions
27.2 x 12.7 x 10.2mm
Height
10.2mm
Length
27.2mm
Width
12.7mm
Series
HFBR
Forward Voltage
2.09 V
Product details
HFBR-14xxZ and HFBR-24xxZ Series Fibre Optic Components
Optical Receiver for Industrial Applications with Conductive ST-Threaded Port, RoHS Compliant
The HFBR-0400Z Series of components is designed to provide cost effective, high performance fiber optic communication links for industrial, power generation, power distribution, medical, transportation and gaming applications.
The HFBR-24x2Z fiber optic receiver is designed to operate with the Broadcom HFBR-14x2Z and HFBR-14x4Z fiber optic transmitter up to 5MBd. This part is characterized with 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 μm HCS® fiber optic cable. HFBR-24x2Z receiver incorporates an integrated photo IC containing a photodetector and dc amplifer driving an open-collector Schottky output transistor.
This product is also available in other popular industry-standard connectors: SMA, SC and FC.
Features
Low Cost Receiver
Integrated Photo IC containing a photodetector and dc amplifier
Data Rate up to 5MBd
Link Distances up to 2km
Specified with 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 mm HCS Fiber
Wide Operating Temperature Range -40C to +85C
Unique Optical Port Design for Efficient Coupling
Auto-Insertable and Wave Solderable
No Board Mounting Hardware Required
Applications
Computer to Peripheral Links
Computer Monitor Links
Digital Cross Connect Links
Modems and Multiplexers
Suitable for Tempest Systems
Industrial Control Links
Options:
HFBR-2412TCZ (Conductive ST-Threaded Port)
HFBR-2412TZ (Plastic ST-Threaded Port)
HFBR-2412Z (Plastic ST Port)