Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broadcom HFBR-2416TCZ 160MBd 820nm Fibre Optic Receiver, Round, ST Connector

RS Stock No.: 450-969Brand: BroadcomManufacturers Part No.: HFBR-2416TCZ
brand-logo
View all in Fibre Optic Receivers

Technical Document

Specifications

Maximum Data Rate

160MBd

Connector Shape

Round

Wavelength of Peak Sensitivity

820nm

Typical Rise Time

6.3ns

Number of Pins

8

Mounting Type

Through Hole

Connector Type

ST

Product details

HFBR-14xxZ and HFBR-24xxZ Series Fibre Optic Components

Optical Receiver for Industrial Applications with Conductive ST-Threaded Port, RoHS Compliant

The HFBR-0400Z Series of components is designed to provide cost effective, high performance fiber optic communication links for industrial, power generation, power distribution, medical, transportation and gaming applications.

The HFBR-24x2Z fiber optic receiver is designed to operate with the Broadcom HFBR-14x2Z and HFBR-14x4Z fiber optic transmitter up to 5MBd. This part is characterized with 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 μm HCS® fiber optic cable. HFBR-24x2Z receiver incorporates an integrated photo IC containing a photodetector and dc amplifer driving an open-collector Schottky output transistor.

This product is also available in other popular industry-standard connectors: SMA, SC and FC.

Features

•Low Cost Receiver

•Integrated Photo IC containing a photodetector and dc amplifier

•Data Rate up to 5MBd

•Link Distances up to 2km

•Specified with 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 mm HCS Fiber

•Wide Operating Temperature Range -40C to +85C

•Unique Optical Port Design for Efficient Coupling

•Auto-Insertable and Wave Solderable

•No Board Mounting Hardware Required

Applications

•Computer to Peripheral Links

•Computer Monitor Links

•Digital Cross Connect Links

•Modems and Multiplexers

•Suitable for Tempest Systems

•Industrial Control Links

Options:

•HFBR-2412TCZ (Conductive ST-Threaded Port)

•HFBR-2412TZ (Plastic ST-Threaded Port)

•HFBR-2412Z (Plastic ST Port)

Fibre Optics, Avago Technologies

Stock information temporarily unavailable.

BD 11.600

BD 11.600 Each (Exc. Vat)

BD 12.760

BD 12.760 Each (inc. VAT)

Broadcom HFBR-2416TCZ 160MBd 820nm Fibre Optic Receiver, Round, ST Connector
Select packaging type

BD 11.600

BD 11.600 Each (Exc. Vat)

BD 12.760

BD 12.760 Each (inc. VAT)

Broadcom HFBR-2416TCZ 160MBd 820nm Fibre Optic Receiver, Round, ST Connector
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 11.600
5 - 19BD 11.302
20 - 49BD 11.192
50 - 99BD 8.360
100+BD 8.222

Technical Document

Specifications

Maximum Data Rate

160MBd

Connector Shape

Round

Wavelength of Peak Sensitivity

820nm

Typical Rise Time

6.3ns

Number of Pins

8

Mounting Type

Through Hole

Connector Type

ST

Product details

HFBR-14xxZ and HFBR-24xxZ Series Fibre Optic Components

Optical Receiver for Industrial Applications with Conductive ST-Threaded Port, RoHS Compliant

The HFBR-0400Z Series of components is designed to provide cost effective, high performance fiber optic communication links for industrial, power generation, power distribution, medical, transportation and gaming applications.

The HFBR-24x2Z fiber optic receiver is designed to operate with the Broadcom HFBR-14x2Z and HFBR-14x4Z fiber optic transmitter up to 5MBd. This part is characterized with 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 μm HCS® fiber optic cable. HFBR-24x2Z receiver incorporates an integrated photo IC containing a photodetector and dc amplifer driving an open-collector Schottky output transistor.

This product is also available in other popular industry-standard connectors: SMA, SC and FC.

Features

•Low Cost Receiver

•Integrated Photo IC containing a photodetector and dc amplifier

•Data Rate up to 5MBd

•Link Distances up to 2km

•Specified with 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 mm HCS Fiber

•Wide Operating Temperature Range -40C to +85C

•Unique Optical Port Design for Efficient Coupling

•Auto-Insertable and Wave Solderable

•No Board Mounting Hardware Required

Applications

•Computer to Peripheral Links

•Computer Monitor Links

•Digital Cross Connect Links

•Modems and Multiplexers

•Suitable for Tempest Systems

•Industrial Control Links

Options:

•HFBR-2412TCZ (Conductive ST-Threaded Port)

•HFBR-2412TZ (Plastic ST-Threaded Port)

•HFBR-2412Z (Plastic ST Port)

Fibre Optics, Avago Technologies