Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broadcom HFBR-2521ETZ 5MBd 660nm Fibre Optic Receiver

RS Stock No.: 801-9260Brand: BroadcomManufacturers Part No.: HFBR-2521ETZ
brand-logo
View all in Fibre Optic Receivers

Technical Document

Specifications

Maximum Data Rate

5MBd

Wavelength of Peak Sensitivity

660nm

Typical Rise Time

20ns

Typical Fall Time

20ns

Number of Pins

6

Mounting Type

Through Hole

Dimensions

18.8 x 12.19 x 7.62mm

Height

7.62mm

Length

18.8mm

Width

12.19mm

Series

Versatile Link

Product details

HFBR-0500ETZ Series Fibre Optic Connection

Fibre Optics, Avago Technologies

Stock information temporarily unavailable.

BD 8.090

BD 8.090 Each (Exc. Vat)

BD 8.899

BD 8.899 Each (inc. VAT)

Broadcom HFBR-2521ETZ 5MBd 660nm Fibre Optic Receiver
Select packaging type

BD 8.090

BD 8.090 Each (Exc. Vat)

BD 8.899

BD 8.899 Each (inc. VAT)

Broadcom HFBR-2521ETZ 5MBd 660nm Fibre Optic Receiver
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 8.090
5 - 49BD 7.007
50 - 99BD 5.885
100 - 199BD 5.775
200+BD 5.528

Technical Document

Specifications

Maximum Data Rate

5MBd

Wavelength of Peak Sensitivity

660nm

Typical Rise Time

20ns

Typical Fall Time

20ns

Number of Pins

6

Mounting Type

Through Hole

Dimensions

18.8 x 12.19 x 7.62mm

Height

7.62mm

Length

18.8mm

Width

12.19mm

Series

Versatile Link

Product details

HFBR-0500ETZ Series Fibre Optic Connection

Fibre Optics, Avago Technologies