Technical Document
Specifications
Brand
BroadcomSeries
HFBR-453xZ
Connector Type
POF
Simplex/Duplex
Simplex
Jacket Diameter
2.22mm
Colour
Black
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Stock information temporarily unavailable.
BD 5.060
BD 0.506 Each (In a Pack of 10) (Exc. Vat)
BD 5.566
BD 0.557 Each (In a Pack of 10) (inc. VAT)
Broadcom, HFBR-453xZ, POF Simplex Fibre Optic Connector
Select packaging type
Standard
10
BD 5.060
BD 0.506 Each (In a Pack of 10) (Exc. Vat)
BD 5.566
BD 0.557 Each (In a Pack of 10) (inc. VAT)
Broadcom, HFBR-453xZ, POF Simplex Fibre Optic Connector
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | BD 0.506 | BD 5.060 |
20 - 30 | BD 0.490 | BD 4.895 |
40 - 60 | BD 0.468 | BD 4.675 |
70 - 90 | BD 0.440 | BD 4.400 |
100+ | BD 0.418 | BD 4.180 |
Technical Document
Specifications
Brand
BroadcomSeries
HFBR-453xZ
Connector Type
POF
Simplex/Duplex
Simplex
Jacket Diameter
2.22mm
Colour
Black
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C