Broadcom, HFBR-453xZ, POF Single Mode Simplex Fibre Optic Connector, Plastic Optical 1mm Fibre Size

RS Stock No.: 801-9267PBrand: BroadcomManufacturers Part No.: HFBR-4535Z
brand-logo
View all in Fibre Optic Connectors

Technical Document

Specifications

Series

HFBR-453xZ

Connector Type

POF

Single/Multimode

Single Mode

Simplex/Duplex

Simplex

Fibre Size

1mm

Jacket Diameter

29.97 x 9.39 x 6.1mm

Optical Fibre Type

Plastic Optical

Colour

Grey

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Product details

HFBR-0500 Series Plastic Optical Fibre Connectors

A range of Plastic Optical Fibre Connectors and accessories to complement Avago Technologies’ Versatile Link series of fibre optic transmitters and receivers.

Fibre Optic Accessories, Avago Technologies

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (Exc. Vat)

Broadcom, HFBR-453xZ, POF Single Mode Simplex Fibre Optic Connector, Plastic Optical 1mm Fibre Size
Select packaging type

P.O.A.

Each (Supplied in a Bag) (Exc. Vat)

Broadcom, HFBR-453xZ, POF Single Mode Simplex Fibre Optic Connector, Plastic Optical 1mm Fibre Size
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

HFBR-453xZ

Connector Type

POF

Single/Multimode

Single Mode

Simplex/Duplex

Simplex

Fibre Size

1mm

Jacket Diameter

29.97 x 9.39 x 6.1mm

Optical Fibre Type

Plastic Optical

Colour

Grey

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Product details

HFBR-0500 Series Plastic Optical Fibre Connectors

A range of Plastic Optical Fibre Connectors and accessories to complement Avago Technologies’ Versatile Link series of fibre optic transmitters and receivers.

Fibre Optic Accessories, Avago Technologies