Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
125 MBd, 155.52 MBd
Connector Shape
Rectangular
Transmitter Typical Rise Time
2.1ns
Transmitter Typical Fall Time
1.9ns
Receiver Jitter at Maximum Data Rate
2.14 ns p-p
Transmitter Jitter at Maximum Data Rate
1.2 ns p-p
Number of Pins
10
Mounting Type
Surface Mount
Dimensions
48.19 x 15.05 x 10.8mm
Connector Type
LC
Peak Transmitter Wavelength
1380nm
Wavelength of Peak Sensitivity
1380nm
Height
10.8mm
Length
48.19mm
Output Signal Type
TTL
Minimum Fibre Size
50mm
Series
HFBR-5963
Maximum Fibre Size
125mm
Package Type
2 x 5
Width
15.05mm
Fibre Size Range
50 → 125 mm
Product details
HFBR-5963ALZ Transceiver
The HFBR-5963LZ/ALZ multimode small form factor transceivers offer a solution for Fast Ethernet and SONET OC-3/SDH STM-1 applications. The transceiver comes supplied with an LC Connector and the industries 2 x 5 DIP package. Applications include multimode fibre ATM backbone links, fast Ethernet and SONET/SDH equipment.
LC connector interface with an external connector shield.
RoHS compliant
Operates with 62.5/125 mm and 50/125 mm multimode fibre
Single +3.3 V power supply
Compatibility: Wave solder and aqueous wash process
ISO 9001
Full compliance with ATM Forum
UNI SONET OC-3 multi mode fibre physical layer specification
Full compliance with the optical performance requirements of the FDDI PMD standard
Full compliance with the optical performance requirements of 100Base-FX version of IEEE802.3u
+3.3 V TTL signal detect output
Temperature range: -40 °C to +85 °C HFBR-5963ALZ
Fibre Optics, Avago Technologies
BD 33.792
BD 33.792 Each (Exc. Vat)
BD 37.171
BD 37.171 Each (inc. VAT)
1
BD 33.792
BD 33.792 Each (Exc. Vat)
BD 37.171
BD 37.171 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 33.792 |
10 - 24 | BD 30.646 |
25 - 49 | BD 29.838 |
50 - 99 | BD 29.332 |
100+ | BD 29.007 |
Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
125 MBd, 155.52 MBd
Connector Shape
Rectangular
Transmitter Typical Rise Time
2.1ns
Transmitter Typical Fall Time
1.9ns
Receiver Jitter at Maximum Data Rate
2.14 ns p-p
Transmitter Jitter at Maximum Data Rate
1.2 ns p-p
Number of Pins
10
Mounting Type
Surface Mount
Dimensions
48.19 x 15.05 x 10.8mm
Connector Type
LC
Peak Transmitter Wavelength
1380nm
Wavelength of Peak Sensitivity
1380nm
Height
10.8mm
Length
48.19mm
Output Signal Type
TTL
Minimum Fibre Size
50mm
Series
HFBR-5963
Maximum Fibre Size
125mm
Package Type
2 x 5
Width
15.05mm
Fibre Size Range
50 → 125 mm
Product details
HFBR-5963ALZ Transceiver
The HFBR-5963LZ/ALZ multimode small form factor transceivers offer a solution for Fast Ethernet and SONET OC-3/SDH STM-1 applications. The transceiver comes supplied with an LC Connector and the industries 2 x 5 DIP package. Applications include multimode fibre ATM backbone links, fast Ethernet and SONET/SDH equipment.
LC connector interface with an external connector shield.
RoHS compliant
Operates with 62.5/125 mm and 50/125 mm multimode fibre
Single +3.3 V power supply
Compatibility: Wave solder and aqueous wash process
ISO 9001
Full compliance with ATM Forum
UNI SONET OC-3 multi mode fibre physical layer specification
Full compliance with the optical performance requirements of the FDDI PMD standard
Full compliance with the optical performance requirements of 100Base-FX version of IEEE802.3u
+3.3 V TTL signal detect output
Temperature range: -40 °C to +85 °C HFBR-5963ALZ