Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broadcom LED Holder for use with 5 mm (T-1 3/4) LED

RS Stock No.: 178-1551Brand: BroadcomManufacturers Part No.: HLMP-0103
brand-logo
View all in LED Holders

Technical Document

Specifications

LED Holder Type

LED Holder

For Use With

5 mm (T-1 3/4) LED

Mounting Type

Panel

Series

HLMP

Product details

Avago HLMP-0103 Panel Mount Clip and Retaining Ring

The HLMP-0103, from Avago Technologies, is a black panel mount clip and retaining ring for T-1 3/4 (5mm) through-hole LEDs. It is suitable for panel mounting agilent solid state high profile 5mm LED lamps.

Features of the HLMP-0103:
- For instrument panels: 1.52 to 2.67 mm thick
- Counterboring may be required for panels greater than 2.67mm
- Black plastic material
- Suitable for T-1 3/4 (5mm) Agilent Solid State lamps

PCB LED Indicators, Avago Technologies

Stock information temporarily unavailable.

BD 136.500

BD 0.068 Each (In a Bag of 2000) (Exc. Vat)

BD 150.150

BD 0.075 Each (In a Bag of 2000) (inc. VAT)

Broadcom LED Holder for use with 5 mm (T-1 3/4) LED

BD 136.500

BD 0.068 Each (In a Bag of 2000) (Exc. Vat)

BD 150.150

BD 0.075 Each (In a Bag of 2000) (inc. VAT)

Broadcom LED Holder for use with 5 mm (T-1 3/4) LED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Holder Type

LED Holder

For Use With

5 mm (T-1 3/4) LED

Mounting Type

Panel

Series

HLMP

Product details

Avago HLMP-0103 Panel Mount Clip and Retaining Ring

The HLMP-0103, from Avago Technologies, is a black panel mount clip and retaining ring for T-1 3/4 (5mm) through-hole LEDs. It is suitable for panel mounting agilent solid state high profile 5mm LED lamps.

Features of the HLMP-0103:
- For instrument panels: 1.52 to 2.67 mm thick
- Counterboring may be required for panels greater than 2.67mm
- Black plastic material
- Suitable for T-1 3/4 (5mm) Agilent Solid State lamps

PCB LED Indicators, Avago Technologies