Broadcom1.8 V Green LED 3mm Through Hole, HLMP HLMP-1790

RS Stock No.: 178-1558Brand: BroadcomManufacturers Part No.: HLMP-1790
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Green

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.8 V

Luminous Intensity

2.3 mcd

Number of Pins

2

Viewing Angle

50 °

Lens Shape

Round

Dominant Wavelength

569 nm

Series

HLMP

Dimensions

3 x 4.7mm

Forward Current

2mA

Lens Colour

Green

You may be interested in
Broadcom1.9 V Green LED 3mm Through Hole, HLMP-1790
BD 0.211Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 165.000

BD 0.082 Each (On a Reel of 2000) (Exc. Vat)

BD 181.500

BD 0.090 Each (On a Reel of 2000) (inc. VAT)

Broadcom1.8 V Green LED 3mm Through Hole, HLMP HLMP-1790

BD 165.000

BD 0.082 Each (On a Reel of 2000) (Exc. Vat)

BD 181.500

BD 0.090 Each (On a Reel of 2000) (inc. VAT)

Broadcom1.8 V Green LED 3mm Through Hole, HLMP HLMP-1790
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Broadcom1.9 V Green LED 3mm Through Hole, HLMP-1790
BD 0.211Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

LED Colours

Green

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.8 V

Luminous Intensity

2.3 mcd

Number of Pins

2

Viewing Angle

50 °

Lens Shape

Round

Dominant Wavelength

569 nm

Series

HLMP

Dimensions

3 x 4.7mm

Forward Current

2mA

Lens Colour

Green

You may be interested in
Broadcom1.9 V Green LED 3mm Through Hole, HLMP-1790
BD 0.211Each (In a Pack of 10) (Exc. Vat)