Technical Document
Specifications
Brand
BroadcomDisplay Type
Light Bar
LED Colours
Red
Number Of Segments
1
Dominant Wavelength
626 nm
Mounting Type
Through Hole
External Dimensions
10.2 x 10.2 x 6.2mm
External Height
10.2mm
External Width
10.2mm
External Depth
6.2mm
Luminous Intensity
45 mcd
Colour Of Face
White
Forward Voltage
2 V
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Forward Current
20mA
Maximum Operating Temperature
+85°C
Product details
Broadcom HLCP-X100 and HLMP-2XXX Light Bar Arrays
The HLCP-X100 and HLMP-2XXX range of LED light bars are available in a range of sizes and colours. These LED light bars are ideal for applications which require a bright and uniform light.
HLCP-X100 and HLMP-2XXX light bars have either single or segmented light emitting areas which offer a good on-off contrast. Suitable applications for the HLCP-X100 and HLMP-2XXX light bars include; telecommunications indicators, front panel status indicators and bar graphs.
Features of the HLCP-X100 and HLMP-2XXX LED light bars:
Rectangular LES (single or segment)
Uniform light emitting area
X-Y stackable
Flush mountable
Broadcom Light Bar Arrays

BD 1.232
BD 1.232 Each (Exc. Vat)
BD 1.355
BD 1.355 Each (inc. VAT)
1
BD 1.232
BD 1.232 Each (Exc. Vat)
BD 1.355
BD 1.355 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.232 |
10 - 24 | BD 1.210 |
25 - 99 | BD 1.160 |
100 - 249 | BD 1.100 |
250+ | BD 1.018 |

Technical Document
Specifications
Brand
BroadcomDisplay Type
Light Bar
LED Colours
Red
Number Of Segments
1
Dominant Wavelength
626 nm
Mounting Type
Through Hole
External Dimensions
10.2 x 10.2 x 6.2mm
External Height
10.2mm
External Width
10.2mm
External Depth
6.2mm
Luminous Intensity
45 mcd
Colour Of Face
White
Forward Voltage
2 V
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Forward Current
20mA
Maximum Operating Temperature
+85°C
Product details
Broadcom HLCP-X100 and HLMP-2XXX Light Bar Arrays
The HLCP-X100 and HLMP-2XXX range of LED light bars are available in a range of sizes and colours. These LED light bars are ideal for applications which require a bright and uniform light.
HLCP-X100 and HLMP-2XXX light bars have either single or segmented light emitting areas which offer a good on-off contrast. Suitable applications for the HLCP-X100 and HLMP-2XXX light bars include; telecommunications indicators, front panel status indicators and bar graphs.
Features of the HLCP-X100 and HLMP-2XXX LED light bars:
Rectangular LES (single or segment)
Uniform light emitting area
X-Y stackable
Flush mountable
Broadcom Light Bar Arrays
