Technical Document
Specifications
Brand
BroadcomLED Colours
Green
Number of LEDs
1
Mounting Type
Through Hole
Supply Voltage
2.7 V
Number of Pins
2
Viewing Angle
90 °
Dominant Wavelength
569 nm
LED Orientation
Right Angle
Dimensions
1.65 (Dia.) x 2.44mm
Width
1.65 (Dia.)mm
Height
2.44mm
Series
HLMP
Product details
Avago HLMP-P/Q/6/70 Series Subminiature LEDs
The HLMP-P/Q/6/70 series, from Avago Technologies, are subminiature LED lamps. They are available in both flat top and dome package options This group of LEDs are in a black plastic right-angle housing. At 3.54mm wide, the packages can be side stacked for optimisation of board space saving. With the right-angle housing, the HLMP-P/Q/6/70 LEDs are ideal for use as back panel diagnostic indicators and logic status indicators on PC boards.
HLMP-Pxxx
This series of flat top LEDs have an untinted, non-diffused lens. They offer a wide radiation pattern that is suitable for backlighting applications. They are also ideal for use in light pipe applications.
HLMP-6xxx
This series consists of dome lamps which have a tinted and diffused lens. They offer a wide viewing angle alongisde a high on-off contrast ratio and are ideal for use as indicators. The high brightness lamps have an untinted and non-diffused lens which provides a higher luminous intensity with a narrow radiation pattern.
Features of the HLMP-P/Q/6/70 LEDs:
- Subminiature flat top and dome package options
- Variety of colours available
- Suitable for applications where space is limited
- Axial leads
PCB LED Indicators, Avago Technologies
BD 176.000
BD 0.176 Each (On a Reel of 1000) (Exc. Vat)
BD 193.600
BD 0.194 Each (On a Reel of 1000) (inc. VAT)
1000
BD 176.000
BD 0.176 Each (On a Reel of 1000) (Exc. Vat)
BD 193.600
BD 0.194 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BroadcomLED Colours
Green
Number of LEDs
1
Mounting Type
Through Hole
Supply Voltage
2.7 V
Number of Pins
2
Viewing Angle
90 °
Dominant Wavelength
569 nm
LED Orientation
Right Angle
Dimensions
1.65 (Dia.) x 2.44mm
Width
1.65 (Dia.)mm
Height
2.44mm
Series
HLMP
Product details
Avago HLMP-P/Q/6/70 Series Subminiature LEDs
The HLMP-P/Q/6/70 series, from Avago Technologies, are subminiature LED lamps. They are available in both flat top and dome package options This group of LEDs are in a black plastic right-angle housing. At 3.54mm wide, the packages can be side stacked for optimisation of board space saving. With the right-angle housing, the HLMP-P/Q/6/70 LEDs are ideal for use as back panel diagnostic indicators and logic status indicators on PC boards.
HLMP-Pxxx
This series of flat top LEDs have an untinted, non-diffused lens. They offer a wide radiation pattern that is suitable for backlighting applications. They are also ideal for use in light pipe applications.
HLMP-6xxx
This series consists of dome lamps which have a tinted and diffused lens. They offer a wide viewing angle alongisde a high on-off contrast ratio and are ideal for use as indicators. The high brightness lamps have an untinted and non-diffused lens which provides a higher luminous intensity with a narrow radiation pattern.
Features of the HLMP-P/Q/6/70 LEDs:
- Subminiature flat top and dome package options
- Variety of colours available
- Suitable for applications where space is limited
- Axial leads