Broadcom HLMP-7000-D0010, Red Right Angle PCB LED Indicator, Through Hole 3 V

RS Stock No.: 240-6810Brand: BroadcomManufacturers Part No.: HLMP-7000-D0010
brand-logo
View all in PCB LED Indicators

Technical Document

Specifications

LED Colours

Red

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

3 V

Number of Pins

2

Viewing Angle

90 °

Dominant Wavelength

626 nm

LED Orientation

Right Angle

Dimensions

1.65 (Dia.) x 2.92mm

Width

1.65 (Dia.)mm

Height

2.92mm

Series

HLMP

Product details

Avago HLMP-P/Q/6/70 Series Subminiature LEDs

The HLMP-P/Q/6/70 series, from Avago Technologies, are subminiature LED lamps. They are available in both flat top and dome package options This group of LEDs are in a black plastic right-angle housing. At 3.54mm wide, the packages can be side stacked for optimisation of board space saving. With the right-angle housing, the HLMP-P/Q/6/70 LEDs are ideal for use as back panel diagnostic indicators and logic status indicators on PC boards.

HLMP-Pxxx
This series of flat top LEDs have an untinted, non-diffused lens. They offer a wide radiation pattern that is suitable for backlighting applications. They are also ideal for use in light pipe applications.

HLMP-6xxx
This series consists of dome lamps which have a tinted and diffused lens. They offer a wide viewing angle alongisde a high on-off contrast ratio and are ideal for use as indicators. The high brightness lamps have an untinted and non-diffused lens which provides a higher luminous intensity with a narrow radiation pattern.

Features of the HLMP-P/Q/6/70 LEDs:
- Subminiature flat top and dome package options
- Variety of colours available
- Suitable for applications where space is limited
- Axial leads

PCB LED Indicators, Avago Technologies

You may be interested in

BD 1.298

BD 1.298 Each (Exc. Vat)

BD 1.428

BD 1.428 Each (inc. VAT)

Broadcom HLMP-7000-D0010, Red Right Angle PCB LED Indicator, Through Hole 3 V

BD 1.298

BD 1.298 Each (Exc. Vat)

BD 1.428

BD 1.428 Each (inc. VAT)

Broadcom HLMP-7000-D0010, Red Right Angle PCB LED Indicator, Through Hole 3 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

LED Colours

Red

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

3 V

Number of Pins

2

Viewing Angle

90 °

Dominant Wavelength

626 nm

LED Orientation

Right Angle

Dimensions

1.65 (Dia.) x 2.92mm

Width

1.65 (Dia.)mm

Height

2.92mm

Series

HLMP

Product details

Avago HLMP-P/Q/6/70 Series Subminiature LEDs

The HLMP-P/Q/6/70 series, from Avago Technologies, are subminiature LED lamps. They are available in both flat top and dome package options This group of LEDs are in a black plastic right-angle housing. At 3.54mm wide, the packages can be side stacked for optimisation of board space saving. With the right-angle housing, the HLMP-P/Q/6/70 LEDs are ideal for use as back panel diagnostic indicators and logic status indicators on PC boards.

HLMP-Pxxx
This series of flat top LEDs have an untinted, non-diffused lens. They offer a wide radiation pattern that is suitable for backlighting applications. They are also ideal for use in light pipe applications.

HLMP-6xxx
This series consists of dome lamps which have a tinted and diffused lens. They offer a wide viewing angle alongisde a high on-off contrast ratio and are ideal for use as indicators. The high brightness lamps have an untinted and non-diffused lens which provides a higher luminous intensity with a narrow radiation pattern.

Features of the HLMP-P/Q/6/70 LEDs:
- Subminiature flat top and dome package options
- Variety of colours available
- Suitable for applications where space is limited
- Axial leads

PCB LED Indicators, Avago Technologies

You may be interested in