Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Broadcom3.2 V Blue LED 5mm Through Hole, HLMP-CB1A-XY0DD

RS Stock No.: 769-3539Brand: BroadcomManufacturers Part No.: HLMP-CB1A-XY0DD
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Blue

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

9.6 cd

Number of Pins

2

Viewing Angle

15 °

Lens Shape

Round

Dominant Wavelength

470 nm

Dimensions

5 x 8.7mm

Lens Colour

Clear

Country of Origin

China

You may be interested in
Broadcom3.2 V Blue LED 5mm Through Hole, HLMP-CB1B-XY0DD
BD 0.451Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Broadcom3.2 V Blue LED 5mm Through Hole, HLMP-CB1A-XY0DD

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Broadcom3.2 V Blue LED 5mm Through Hole, HLMP-CB1A-XY0DD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Broadcom3.2 V Blue LED 5mm Through Hole, HLMP-CB1B-XY0DD
BD 0.451Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

LED Colours

Blue

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

9.6 cd

Number of Pins

2

Viewing Angle

15 °

Lens Shape

Round

Dominant Wavelength

470 nm

Dimensions

5 x 8.7mm

Lens Colour

Clear

Country of Origin

China

You may be interested in
Broadcom3.2 V Blue LED 5mm Through Hole, HLMP-CB1B-XY0DD
BD 0.451Each (In a Pack of 10) (Exc. Vat)