Broadcom3.2 V Blue LED 5mm Through Hole, HLMP-CB1B-XY0DD

RS Stock No.: 769-3533Brand: BroadcomManufacturers Part No.: HLMP-CB1B-XY0DD
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Blue

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

9.6 cd

Number of Pins

2

Viewing Angle

15 °

Lens Shape

Round

Dominant Wavelength

470 nm

Dimensions

5 x 8.7mm

Lens Colour

Clear

Product details

Avago HLMP-Cx1A/1B/2A/2B/3A/3B Series LEDs

Avago Technologies' HLMP-Cx1A/1B/2A/2B/3A/3B series are 5mm blue and green LED lamps. They come in T-1 3/4 (5mm) packages and are untinted and non-diffused. The HLMP-Cx1A/1B/2A/2B/3A/3B colours are high intensity blue and green. They use efficient InGaN material technology and incorporate second generation optic. They produce well defined spatial radiation patterns at specific viewing cone angles.
This family also offer high temperature and moisture resistance performance in outdoor sign and signal applications. The epoxy package contains a UV inhibitor to reduce the effects of long term exposure to direct sunlight. Suitable applications for the HLMP-Cx1A/1B/2A/2B/3A/3B LEDs include; commercial outdoor advertising, traffic signs and variable message signs.

Features of the HLMP-Cx1A/1B/2A/2B/3A/3B LEDs:
- High luminous output
- Untinted, non-diffused
- Blue and green colours
- Viewing angle: 15°, 23° and 30°

Visible Light LEDs, Avago Technologies

You may be interested in
Nichia3.2 V Blue LED 5mm Through Hole, NSPB500AS
BD 0.526Each (In a Pack of 5) (Exc. Vat)
Broadcom3.2 V Blue LED 5mm Through Hole, HLMP-CB1A-XY0DD
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 4.290

BD 0.429 Each (In a Pack of 10) (Exc. Vat)

BD 4.719

BD 0.472 Each (In a Pack of 10) (inc. VAT)

Broadcom3.2 V Blue LED 5mm Through Hole, HLMP-CB1B-XY0DD
Select packaging type

BD 4.290

BD 0.429 Each (In a Pack of 10) (Exc. Vat)

BD 4.719

BD 0.472 Each (In a Pack of 10) (inc. VAT)

Broadcom3.2 V Blue LED 5mm Through Hole, HLMP-CB1B-XY0DD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 10BD 0.429BD 4.290
20 - 90BD 0.407BD 4.070
100 - 490BD 0.336BD 3.355
500 - 990BD 0.297BD 2.970
1000+BD 0.253BD 2.530
You may be interested in
Nichia3.2 V Blue LED 5mm Through Hole, NSPB500AS
BD 0.526Each (In a Pack of 5) (Exc. Vat)
Broadcom3.2 V Blue LED 5mm Through Hole, HLMP-CB1A-XY0DD
P.O.A.Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

LED Colours

Blue

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

9.6 cd

Number of Pins

2

Viewing Angle

15 °

Lens Shape

Round

Dominant Wavelength

470 nm

Dimensions

5 x 8.7mm

Lens Colour

Clear

Product details

Avago HLMP-Cx1A/1B/2A/2B/3A/3B Series LEDs

Avago Technologies' HLMP-Cx1A/1B/2A/2B/3A/3B series are 5mm blue and green LED lamps. They come in T-1 3/4 (5mm) packages and are untinted and non-diffused. The HLMP-Cx1A/1B/2A/2B/3A/3B colours are high intensity blue and green. They use efficient InGaN material technology and incorporate second generation optic. They produce well defined spatial radiation patterns at specific viewing cone angles.
This family also offer high temperature and moisture resistance performance in outdoor sign and signal applications. The epoxy package contains a UV inhibitor to reduce the effects of long term exposure to direct sunlight. Suitable applications for the HLMP-Cx1A/1B/2A/2B/3A/3B LEDs include; commercial outdoor advertising, traffic signs and variable message signs.

Features of the HLMP-Cx1A/1B/2A/2B/3A/3B LEDs:
- High luminous output
- Untinted, non-diffused
- Blue and green colours
- Viewing angle: 15°, 23° and 30°

Visible Light LEDs, Avago Technologies

You may be interested in
Nichia3.2 V Blue LED 5mm Through Hole, NSPB500AS
BD 0.526Each (In a Pack of 5) (Exc. Vat)
Broadcom3.2 V Blue LED 5mm Through Hole, HLMP-CB1A-XY0DD
P.O.A.Each (In a Pack of 10) (Exc. Vat)