Broadcom3.2 V Cyan LED 5mm Through Hole, HLMP-CE34-Y1CDD

RS Stock No.: 769-3551Brand: BroadcomManufacturers Part No.: HLMP-CE34-Y1CDD
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Cyan

LED Colour(s)

Cyan

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

21 cd

Number of Pins

2

Viewing Angle

30 °

Luminous Flux

2.1 lm

Lens Shape

Round

Dominant Wavelength

505 nm

Lens Colour

Clear

Dimensions

5 x 8.65mm

Product details

Avago HLMP-CExx Series LEDs

The HLMP-CExx series, from Avago Technologies, are T-1 3/4 (5mm) extra bright, cyan LEDs. They use efficient InGaN material technology to offer a high intensity light output. With a typical dominant wavelength of 505nm, the HLMP-CExx family are ideal for traffic signal applications.
The HLMP-CExx LEDs are un-tinted, non-diffused lamps in in the standard T-1 3/4 package. They incorporate second generation optics which produce well defined spatial radiation patterns at specific viewing cone angles. The HLMP-CExx devices offer temperature and moisture resistance and are therefore ideal for outdoor sign and signal applications.

Features of the HLMP-CExx:
- Viewing angle: 15°, 23° and 30°
- High brightness material
- Moisture resistant
- Un-tinted and non-diffused

Visible Light LEDs, Avago Technologies

You may be interested in
Broadcom3.2 V Cyan LED 5mm Through Hole, HLMP-CE35-Y1CDD
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 3.355

BD 0.336 Each (In a Pack of 10) (Exc. Vat)

BD 3.691

BD 0.370 Each (In a Pack of 10) (inc. VAT)

Broadcom3.2 V Cyan LED 5mm Through Hole, HLMP-CE34-Y1CDD
Select packaging type

BD 3.355

BD 0.336 Each (In a Pack of 10) (Exc. Vat)

BD 3.691

BD 0.370 Each (In a Pack of 10) (inc. VAT)

Broadcom3.2 V Cyan LED 5mm Through Hole, HLMP-CE34-Y1CDD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 10BD 0.336BD 3.355
20 - 30BD 0.308BD 3.080
40 - 60BD 0.297BD 2.970
70 - 90BD 0.292BD 2.915
100+BD 0.236BD 2.365
You may be interested in
Broadcom3.2 V Cyan LED 5mm Through Hole, HLMP-CE35-Y1CDD
P.O.A.Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

LED Colours

Cyan

LED Colour(s)

Cyan

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

21 cd

Number of Pins

2

Viewing Angle

30 °

Luminous Flux

2.1 lm

Lens Shape

Round

Dominant Wavelength

505 nm

Lens Colour

Clear

Dimensions

5 x 8.65mm

Product details

Avago HLMP-CExx Series LEDs

The HLMP-CExx series, from Avago Technologies, are T-1 3/4 (5mm) extra bright, cyan LEDs. They use efficient InGaN material technology to offer a high intensity light output. With a typical dominant wavelength of 505nm, the HLMP-CExx family are ideal for traffic signal applications.
The HLMP-CExx LEDs are un-tinted, non-diffused lamps in in the standard T-1 3/4 package. They incorporate second generation optics which produce well defined spatial radiation patterns at specific viewing cone angles. The HLMP-CExx devices offer temperature and moisture resistance and are therefore ideal for outdoor sign and signal applications.

Features of the HLMP-CExx:
- Viewing angle: 15°, 23° and 30°
- High brightness material
- Moisture resistant
- Un-tinted and non-diffused

Visible Light LEDs, Avago Technologies

You may be interested in
Broadcom3.2 V Cyan LED 5mm Through Hole, HLMP-CE35-Y1CDD
P.O.A.Each (In a Pack of 10) (Exc. Vat)