Broadcom RGB LED Chip LED SMD, HSMF-C118

RS Stock No.: 261-9710Brand: BroadcomManufacturers Part No.: HSMF-C118
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

RGB

Package Type

Chip LED

Mounting Type

Surface Mount

Number of LEDs

3

BD 5.582

BD 1.116 Each (In a Pack of 5) (Exc. Vat)

BD 6.140

BD 1.228 Each (In a Pack of 5) (inc. VAT)

Broadcom RGB LED Chip LED SMD, HSMF-C118
Select packaging type

BD 5.582

BD 1.116 Each (In a Pack of 5) (Exc. Vat)

BD 6.140

BD 1.228 Each (In a Pack of 5) (inc. VAT)

Broadcom RGB LED Chip LED SMD, HSMF-C118

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 95BD 1.116BD 5.582
100 - 495BD 0.852BD 4.262
500 - 995BD 0.732BD 3.658
1000+BD 0.671BD 3.355

Technical Document

Specifications

LED Colours

RGB

Package Type

Chip LED

Mounting Type

Surface Mount

Number of LEDs

3