Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Broadcom1.8 V Red LED 2012 (0805) SMD, HSMH-C170

RS Stock No.: 486-0468Brand: BroadcomManufacturers Part No.: HSMH-C170
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

Package Type

2012 (0805)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.8 V

Luminous Intensity

17 mcd

Number of Pins

2

Viewing Angle

170 °

Lens Shape

Rectangle

Dominant Wavelength

639 nm

Dimensions

2 x 1.25 x 0.8mm

Lens Colour

Clear

Product details

Avago HSMx-C170 Series LEDs

The HSMx-C170 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They have the widely used 2.0 x 1.25 mm foot-print with 0.8 mm profile.
The HSMx-C170 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C170 Chip LEDs include; keypad backlighting, push button backlighting, LCD backlighting, symbol backlighting and front panel indicators.

Features of the HSMx-C170 series:
- Compact package
- Industry standard 0805 footprint
- Viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Various colours available

Visible Light LEDs, Avago Technologies

You may be interested in
Broadcom Red LED Chip LED, SMD  SMD, HSMH-H150
BD 0.075Each (In a Pack of 25) (Exc. Vat)
ams OSRAM1.8 V Red LED 2012 (0805)  SMD, CHIP LED 0805 LH R974
BD 0.081Each (In a Pack of 50) (Exc. Vat)
ams OSRAM1.8 V Red LED 2012 (0805)  SMD, CHIP LED 0805 LH R974
P.O.A.Each (Supplied on a Reel) (Exc. Vat)
Stock information temporarily unavailable.

BD 5.119

BD 0.205 Each (In a Pack of 25) (Exc. Vat)

BD 5.631

BD 0.225 Each (In a Pack of 25) (inc. VAT)

Broadcom1.8 V Red LED 2012 (0805) SMD, HSMH-C170
Select packaging type

BD 5.119

BD 0.205 Each (In a Pack of 25) (Exc. Vat)

BD 5.631

BD 0.225 Each (In a Pack of 25) (inc. VAT)

Broadcom1.8 V Red LED 2012 (0805) SMD, HSMH-C170
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 175BD 0.205BD 5.119
200 - 975BD 0.116BD 2.888
1000 - 1975BD 0.094BD 2.362
2000+BD 0.094BD 2.362
You may be interested in
Broadcom Red LED Chip LED, SMD  SMD, HSMH-H150
BD 0.075Each (In a Pack of 25) (Exc. Vat)
ams OSRAM1.8 V Red LED 2012 (0805)  SMD, CHIP LED 0805 LH R974
BD 0.081Each (In a Pack of 50) (Exc. Vat)
ams OSRAM1.8 V Red LED 2012 (0805)  SMD, CHIP LED 0805 LH R974
P.O.A.Each (Supplied on a Reel) (Exc. Vat)

Technical Document

Specifications

LED Colours

Red

Package Type

2012 (0805)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.8 V

Luminous Intensity

17 mcd

Number of Pins

2

Viewing Angle

170 °

Lens Shape

Rectangle

Dominant Wavelength

639 nm

Dimensions

2 x 1.25 x 0.8mm

Lens Colour

Clear

Product details

Avago HSMx-C170 Series LEDs

The HSMx-C170 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They have the widely used 2.0 x 1.25 mm foot-print with 0.8 mm profile.
The HSMx-C170 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C170 Chip LEDs include; keypad backlighting, push button backlighting, LCD backlighting, symbol backlighting and front panel indicators.

Features of the HSMx-C170 series:
- Compact package
- Industry standard 0805 footprint
- Viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Various colours available

Visible Light LEDs, Avago Technologies

You may be interested in
Broadcom Red LED Chip LED, SMD  SMD, HSMH-H150
BD 0.075Each (In a Pack of 25) (Exc. Vat)
ams OSRAM1.8 V Red LED 2012 (0805)  SMD, CHIP LED 0805 LH R974
BD 0.081Each (In a Pack of 50) (Exc. Vat)
ams OSRAM1.8 V Red LED 2012 (0805)  SMD, CHIP LED 0805 LH R974
P.O.A.Each (Supplied on a Reel) (Exc. Vat)