Brodersen Controls Level Relay - DIN Rail Mount, 115 V ac, 24 V ac 2

RS Stock No.: 348-7927Brand: Brodersen ControlsManufacturers Part No.: MXL-10.115/RS
brand-logo
View all in Level Controllers

Technical Document

Specifications

Number of Inputs

2

Mounting Style

DIN Rail Mount

Probe Voltage

12V ac

Supply Voltage

115 V ac, 24 V ac

Overall Length

104mm

Overall Width

22.5mm

Overall Depth

80mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Country of Origin

Denmark

Product details

MXL-10 Level Relays

Monitoring / control level relay for conductive fluids. With a two or three wire probe, one or two levels in a container can be controlled
Signal at maximum and minimum levels
Sensitivity adjustable on input 5 to 50kΩ
Response time adjustable from 0.1 to 5 seconds
Ambient temperature; -20 to +55°C
Automatic locking (latch)
LED supply and output indications
35mm DIN rail mounting
W22.5 x H80 x D104mm
Protection IP 20

You may be interested in
Stock information temporarily unavailable.

BD 57.624

BD 57.624 Each (Exc. Vat)

BD 63.386

BD 63.386 Each (inc. VAT)

Brodersen Controls Level Relay - DIN Rail Mount, 115 V ac, 24 V ac 2

BD 57.624

BD 57.624 Each (Exc. Vat)

BD 63.386

BD 63.386 Each (inc. VAT)

Brodersen Controls Level Relay - DIN Rail Mount, 115 V ac, 24 V ac 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 57.624
5+BD 55.836
You may be interested in

Technical Document

Specifications

Number of Inputs

2

Mounting Style

DIN Rail Mount

Probe Voltage

12V ac

Supply Voltage

115 V ac, 24 V ac

Overall Length

104mm

Overall Width

22.5mm

Overall Depth

80mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Country of Origin

Denmark

Product details

MXL-10 Level Relays

Monitoring / control level relay for conductive fluids. With a two or three wire probe, one or two levels in a container can be controlled
Signal at maximum and minimum levels
Sensitivity adjustable on input 5 to 50kΩ
Response time adjustable from 0.1 to 5 seconds
Ambient temperature; -20 to +55°C
Automatic locking (latch)
LED supply and output indications
35mm DIN rail mounting
W22.5 x H80 x D104mm
Protection IP 20

You may be interested in