Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brodersen Controls MXT-10 Series Signal Conditioner

RS Stock No.: 348-7876Brand: Brodersen ControlsManufacturers Part No.: MXT-10.115/RS
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Module Type

Thermostat Relay

Input Range

-50 → 300°C

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +55°C

Series

MXT-10

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Country of Origin

Denmark

Product details

Thermostat Relay

Monitoring or control of temperature - 50°C to +300°C in 5 ranges
Compensated 3-wire PT100 sensor operation
Adjustable setpoint
Hysteresis adjustable ±0.5 to 20% of selected range
Inversion of the relay contact function - heating/cooling control
0-10V analogue outputs for both Setpoint and Measured value
LED indication of probe failure
SPDT relay output rated 8A @ 240V

Brodersen DIN Rail Mounting

Stock information temporarily unavailable.

BD 62.469

BD 62.469 Each (Exc. Vat)

BD 68.716

BD 68.716 Each (inc. VAT)

Brodersen Controls MXT-10 Series Signal Conditioner

BD 62.469

BD 62.469 Each (Exc. Vat)

BD 68.716

BD 68.716 Each (inc. VAT)

Brodersen Controls MXT-10 Series Signal Conditioner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Module Type

Thermostat Relay

Input Range

-50 → 300°C

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +55°C

Series

MXT-10

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Country of Origin

Denmark

Product details

Thermostat Relay

Monitoring or control of temperature - 50°C to +300°C in 5 ranges
Compensated 3-wire PT100 sensor operation
Adjustable setpoint
Hysteresis adjustable ±0.5 to 20% of selected range
Inversion of the relay contact function - heating/cooling control
0-10V analogue outputs for both Setpoint and Measured value
LED indication of probe failure
SPDT relay output rated 8A @ 240V

Brodersen DIN Rail Mounting