Brodersen Controls MINI MCR-2-UI-UI-PT Series Signal Conditioner, Frequency Input, Current, Voltage Output, 12 →

RS Stock No.: 338-4187Brand: Brodersen ControlsManufacturers Part No.: PXF-20.924/RS
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Module Type

Frequency Converter

Input Signal Type

Frequency

Output Signal Type

Current, Voltage

Input Range

0 → 5kHz

Output Range

0 → 10 V, 0 → 20mA

Supply Voltage

12 → 48V ac/dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +55°C

Series

MINI MCR-2-UI-UI-PT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Country of Origin

Denmark

Product details

Frequency to Analogue Signal Converter

PNP/NPN and NAMUR input in 5 ranges
Output selectable by terminals
Offset and gain adjustable by ±5%
LED indication when input is >5% of set range
Galvanically isolated supply/output

Brodersen DIN Rail Mounting

BD 67.578

BD 67.578 Each (Exc. Vat)

BD 74.336

BD 74.336 Each (inc. VAT)

Brodersen Controls MINI MCR-2-UI-UI-PT Series Signal Conditioner, Frequency Input, Current, Voltage Output, 12 →

BD 67.578

BD 67.578 Each (Exc. Vat)

BD 74.336

BD 74.336 Each (inc. VAT)

Brodersen Controls MINI MCR-2-UI-UI-PT Series Signal Conditioner, Frequency Input, Current, Voltage Output, 12 →

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Module Type

Frequency Converter

Input Signal Type

Frequency

Output Signal Type

Current, Voltage

Input Range

0 → 5kHz

Output Range

0 → 10 V, 0 → 20mA

Supply Voltage

12 → 48V ac/dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +55°C

Series

MINI MCR-2-UI-UI-PT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Country of Origin

Denmark

Product details

Frequency to Analogue Signal Converter

PNP/NPN and NAMUR input in 5 ranges
Output selectable by terminals
Offset and gain adjustable by ±5%
LED indication when input is >5% of set range
Galvanically isolated supply/output

Brodersen DIN Rail Mounting