Technical Document
Specifications
Brand
Brodersen ControlsModule Type
Resistance/Potiposition Transducer
Input Signal Type
Resistance
Output Signal Type
Current, Voltage
Input Range
0 → 5kΩ
Output Range
0 → 10 V, 0 → 20mA
Supply Voltage
115 → 230V ac
Mounting Type
DIN Rail Mount
Operating Temperature Range
-20 → +55°C
Series
2SC
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Country of Origin
Denmark
Product details
Resistance to Analogue Signal Converter
Galvanically isolated
User selectable input & output
Adjustable offset & gain ±5%
Brodersen DIN Rail Mounting
BD 76.325
BD 76.325 Each (Exc. Vat)
BD 83.957
BD 83.957 Each (inc. VAT)
1
BD 76.325
BD 76.325 Each (Exc. Vat)
BD 83.957
BD 83.957 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Brodersen ControlsModule Type
Resistance/Potiposition Transducer
Input Signal Type
Resistance
Output Signal Type
Current, Voltage
Input Range
0 → 5kΩ
Output Range
0 → 10 V, 0 → 20mA
Supply Voltage
115 → 230V ac
Mounting Type
DIN Rail Mount
Operating Temperature Range
-20 → +55°C
Series
2SC
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Country of Origin
Denmark
Product details
Resistance to Analogue Signal Converter
Galvanically isolated
User selectable input & output
Adjustable offset & gain ±5%