Technical Document
Specifications
Brand
Brodersen ControlsModule Type
Resistance/Potiposition Transducer
Input Signal Type
Resistance
Output Signal Type
Current, Voltage
Input Range
0 → 5kΩ
Output Range
0 → 10 V, 0 → 20mA
Supply Voltage
12 → 48V ac/dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
-20 → +55°C
Series
N-TRON
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Country of Origin
Denmark
Product details
Resistance to Analogue Signal Converter
Galvanically isolated
User selectable input & output
Adjustable offset & gain ±5%
Brodersen DIN Rail Mounting
BD 82.104
BD 82.104 Each (Exc. Vat)
BD 90.314
BD 90.314 Each (inc. VAT)
1
BD 82.104
BD 82.104 Each (Exc. Vat)
BD 90.314
BD 90.314 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Brodersen ControlsModule Type
Resistance/Potiposition Transducer
Input Signal Type
Resistance
Output Signal Type
Current, Voltage
Input Range
0 → 5kΩ
Output Range
0 → 10 V, 0 → 20mA
Supply Voltage
12 → 48V ac/dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
-20 → +55°C
Series
N-TRON
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Country of Origin
Denmark
Product details
Resistance to Analogue Signal Converter
Galvanically isolated
User selectable input & output
Adjustable offset & gain ±5%