Brodersen Controls 9100 Series Signal Conditioner, RTD Input, Current, Voltage Output, 230V ac Supply

RS Stock No.: 324-0683Brand: Brodersen ControlsManufacturers Part No.: PXT-10.230/RS
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Module Type

Temperature Converter

Input Signal Type

RTD

Output Signal Type

Current, Voltage

Input Range

-50 → 300°C

Output Range

0 → 10 V dc, 0 → 20mA

Supply Voltage

230V ac

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +55°C

Series

9100

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Country of Origin

Denmark

Product details

Temperature Converter

Galvanic isolation output to supply
Pt100 2 or 3-wire operation
Selectable input sensor temperature range: -50 to +100°C or -50 to +300°C
Output selectable via terminals: 0 to 10V, 0 to 20mA or 4 to 20mA
Offset and gain adjustable via front panel, ±5% of max signal

Brodersen DIN Rail Mounting

BD 69.388

BD 69.388 Each (Exc. Vat)

BD 76.327

BD 76.327 Each (inc. VAT)

Brodersen Controls 9100 Series Signal Conditioner, RTD Input, Current, Voltage Output, 230V ac Supply

BD 69.388

BD 69.388 Each (Exc. Vat)

BD 76.327

BD 76.327 Each (inc. VAT)

Brodersen Controls 9100 Series Signal Conditioner, RTD Input, Current, Voltage Output, 230V ac Supply

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Module Type

Temperature Converter

Input Signal Type

RTD

Output Signal Type

Current, Voltage

Input Range

-50 → 300°C

Output Range

0 → 10 V dc, 0 → 20mA

Supply Voltage

230V ac

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +55°C

Series

9100

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Country of Origin

Denmark

Product details

Temperature Converter

Galvanic isolation output to supply
Pt100 2 or 3-wire operation
Selectable input sensor temperature range: -50 to +100°C or -50 to +300°C
Output selectable via terminals: 0 to 10V, 0 to 20mA or 4 to 20mA
Offset and gain adjustable via front panel, ±5% of max signal

Brodersen DIN Rail Mounting