Brodersen Controls PXT-20 Series Signal Converter

RS Stock No.: 324-0734Brand: Brodersen ControlsManufacturers Part No.: PXU-20.230/RS
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Module Type

Process Signal Converter

Input Range

0 → 10 V dc, 0 → 20mA

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +55°C

Series

PXT-20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Country of Origin

Denmark

Product details

Process Signal Converter

Galvanic isolation inputs to outputs
Input signal selection via front panel switch
Output selection by connection
Offset/gain span adjustable, via front panel, ±5%

Brodersen DIN Rail Mounting

Stock information temporarily unavailable.

BD 62.838

BD 62.838 Each (Exc. Vat)

BD 69.122

BD 69.122 Each (inc. VAT)

Brodersen Controls PXT-20 Series Signal Converter

BD 62.838

BD 62.838 Each (Exc. Vat)

BD 69.122

BD 69.122 Each (inc. VAT)

Brodersen Controls PXT-20 Series Signal Converter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Module Type

Process Signal Converter

Input Range

0 → 10 V dc, 0 → 20mA

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +55°C

Series

PXT-20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Country of Origin

Denmark

Product details

Process Signal Converter

Galvanic isolation inputs to outputs
Input signal selection via front panel switch
Output selection by connection
Offset/gain span adjustable, via front panel, ±5%

Brodersen DIN Rail Mounting