Brodersen Controls 9200 Series Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 24V dc Supply

RS Stock No.: 324-0740Brand: Brodersen ControlsManufacturers Part No.: PXU-20.924/RS
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Module Type

Analogue Signal Converter

Input Signal Type

Current, Voltage

Output Signal Type

Current, Voltage

Input Range

0 → 10 V, 0 → 20mA

Output Range

0 → 10 V dc, 0 → 20mA

Supply Voltage

24V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +55°C

Series

9200

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Country of Origin

Denmark

Product details

Process Signal Converter

Galvanic isolation inputs to outputs
Input signal selection via front panel switch
Output selection by connection
Offset/gain span adjustable, via front panel, ±5%

Brodersen DIN Rail Mounting

BD 68.420

BD 68.420 Each (Exc. Vat)

BD 75.262

BD 75.262 Each (inc. VAT)

Brodersen Controls 9200 Series Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 24V dc Supply

BD 68.420

BD 68.420 Each (Exc. Vat)

BD 75.262

BD 75.262 Each (inc. VAT)

Brodersen Controls 9200 Series Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 24V dc Supply

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Module Type

Analogue Signal Converter

Input Signal Type

Current, Voltage

Output Signal Type

Current, Voltage

Input Range

0 → 10 V, 0 → 20mA

Output Range

0 → 10 V dc, 0 → 20mA

Supply Voltage

24V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +55°C

Series

9200

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Country of Origin

Denmark

Product details

Process Signal Converter

Galvanic isolation inputs to outputs
Input signal selection via front panel switch
Output selection by connection
Offset/gain span adjustable, via front panel, ±5%

Brodersen DIN Rail Mounting