Brodersen Systems XW-S2 Series Plug In Timer Relay, 10.5 → 265V ac/dc, 2-Contact, 0.6 → 60 min, 0.6

RS Stock No.: 329-238Brand: Brodersen SystemsManufacturers Part No.: XW-S2
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

10.5 → 265V ac/dc

Mounting Type

Plug In

Time Range

0.6 → 60 min, 0.6 → 60s

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Minutes, Seconds

Maximum Voltage

265V ac/dc

Switch Configuration

DPDT

Terminal Type

11-Pin Connector

Power Supply

External

Width

53.5mm

Minimum Voltage

10.5 V ac/dc, 24V dc

Series

XW-S2

Depth

27mm

Maximum Operating Temperature

+55°C

Length

75mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Country of Origin

Denmark

You may be interested in
Stock information temporarily unavailable.

BD 28.083

BD 28.083 Each (Exc. Vat)

BD 30.891

BD 30.891 Each (inc. VAT)

Brodersen Systems XW-S2 Series Plug In Timer Relay, 10.5 → 265V ac/dc, 2-Contact, 0.6 → 60 min, 0.6

BD 28.083

BD 28.083 Each (Exc. Vat)

BD 30.891

BD 30.891 Each (inc. VAT)

Brodersen Systems XW-S2 Series Plug In Timer Relay, 10.5 → 265V ac/dc, 2-Contact, 0.6 → 60 min, 0.6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 28.083
5 - 9BD 27.214
10+BD 26.829
You may be interested in

Technical Document

Specifications

Supply Voltage

10.5 → 265V ac/dc

Mounting Type

Plug In

Time Range

0.6 → 60 min, 0.6 → 60s

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Minutes, Seconds

Maximum Voltage

265V ac/dc

Switch Configuration

DPDT

Terminal Type

11-Pin Connector

Power Supply

External

Width

53.5mm

Minimum Voltage

10.5 V ac/dc, 24V dc

Series

XW-S2

Depth

27mm

Maximum Operating Temperature

+55°C

Length

75mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Country of Origin

Denmark

You may be interested in