Brother MFCL8690CDWG1 Wireless Laser
Technical Document
Specifications
Brand
BROTHERPrint Resolution B&W
600 x 2400dpi
Printer Type
Laser
Print Resolution Colour
19200 x 19200dpi
Maximum Print Speed B&W
31ppm
Maximum Print Speed Colour
31ppm
Connection Port
RJ45, USB 2.0
Wireless
Yes
Model
MFCL8690CDWG1
Distrelec Product Id
30198278
Country of Origin
China
BD 715.456
BD 715.456 Each (Exc. Vat)
BD 787.002
BD 787.002 Each (inc. VAT)
1
BD 715.456
BD 715.456 Each (Exc. Vat)
BD 787.002
BD 787.002 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BROTHERPrint Resolution B&W
600 x 2400dpi
Printer Type
Laser
Print Resolution Colour
19200 x 19200dpi
Maximum Print Speed B&W
31ppm
Maximum Print Speed Colour
31ppm
Connection Port
RJ45, USB 2.0
Wireless
Yes
Model
MFCL8690CDWG1
Distrelec Product Id
30198278
Country of Origin
China