Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brother QL-1100c Label Printer, 103.6mm Max Label Width, USB

RS Stock No.: 283-3957Brand: BrotherManufacturers Part No.: QL1100CZU1
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

BROTHER

Model

QL-1100c

Application

Home, Office

Maximum Label Width

103.6mm

Lines of Printing

Unlimited

Handheld

No

Plug Type

USB

Country of Origin

China

Stock information temporarily unavailable.

BD 136.758

BD 136.758 Each (Exc. Vat)

BD 150.434

BD 150.434 Each (inc. VAT)

Brother QL-1100c Label Printer, 103.6mm Max Label Width, USB

BD 136.758

BD 136.758 Each (Exc. Vat)

BD 150.434

BD 150.434 Each (inc. VAT)

Brother QL-1100c Label Printer, 103.6mm Max Label Width, USB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BROTHER

Model

QL-1100c

Application

Home, Office

Maximum Label Width

103.6mm

Lines of Printing

Unlimited

Handheld

No

Plug Type

USB

Country of Origin

China