Broughton FF3 110V 3kW Industrial Heater, Portable, 110 V BS4343/IEC60309

RS Stock No.: 239-9530Brand: BroughtonManufacturers Part No.: FF3 110V
View all in Fan Heaters

Technical Document

Specifications

Maximum Output Power

3kW

Control Type

Thermostat

Mounting

Portable

Plug Type

110 V BS4343/IEC60309

Height

360mm

Stock information temporarily unavailable.

BD 155.914

BD 155.914 1 Box of 1 (Exc. Vat)

BD 171.505

BD 171.505 1 Box of 1 (inc. VAT)

Broughton FF3 110V 3kW Industrial Heater, Portable, 110 V BS4343/IEC60309

BD 155.914

BD 155.914 1 Box of 1 (Exc. Vat)

BD 171.505

BD 171.505 1 Box of 1 (inc. VAT)

Broughton FF3 110V 3kW Industrial Heater, Portable, 110 V BS4343/IEC60309
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Output Power

3kW

Control Type

Thermostat

Mounting

Portable

Plug Type

110 V BS4343/IEC60309

Height

360mm