Broughton IFH9 9kW Industrial Heater, Floor Mounted, 415 V BS4343/IEC60309

RS Stock No.: 239-9536Brand: BroughtonManufacturers Part No.: IFH9
View all in Fan Heaters

Technical Document

Specifications

Maximum Output Power

9kW

Control Type

Thermostat

Mounting

Floor Mounted

Plug Type

415 V BS4343/IEC60309

Height

490mm

Country of Origin

China

Stock information temporarily unavailable.

BD 162.580

BD 162.580 1 Box of 1 (Exc. Vat)

BD 178.838

BD 178.838 1 Box of 1 (inc. VAT)

Broughton IFH9 9kW Industrial Heater, Floor Mounted, 415 V BS4343/IEC60309

BD 162.580

BD 162.580 1 Box of 1 (Exc. Vat)

BD 178.838

BD 178.838 1 Box of 1 (inc. VAT)

Broughton IFH9 9kW Industrial Heater, Floor Mounted, 415 V BS4343/IEC60309
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Output Power

9kW

Control Type

Thermostat

Mounting

Floor Mounted

Plug Type

415 V BS4343/IEC60309

Height

490mm

Country of Origin

China