Broyce Control Speed Monitoring Relay, SPDT, DIN Rail

RS Stock No.: 298-9416Brand: Broyce ControlManufacturers Part No.: 45175 230VAC
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Monitoring Application

Speed

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

0.5 → 30 min, 0.5 → 30s

Series

45 Series

Height

78mm

Length

99mm

Operating Temperature Range

+60°C

Minimum Operating Temperature

-20°C

Width

45mm

Maximum Operating Temperature

+60°C

Dimensions

99 x 45 x 78mm

Country of Origin

United Kingdom

Product details

45175 Underspeed Relay

Monitoring input: Pulse from NPN open collector proximity switch or volt-free contact

Additional features:

LED indication
Adjustable time delay
Latching facility
Write on ID tab
Dimensions: H78 x W45 x D99mm

Broyce Economical Range

Stock information temporarily unavailable.

BD 44.682

BD 44.682 Each (Exc. Vat)

BD 49.150

BD 49.150 Each (inc. VAT)

Broyce Control Speed Monitoring Relay, SPDT, DIN Rail

BD 44.682

BD 44.682 Each (Exc. Vat)

BD 49.150

BD 49.150 Each (inc. VAT)

Broyce Control Speed Monitoring Relay, SPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 44.682
5+BD 43.164

Technical Document

Specifications

Monitoring Application

Speed

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

0.5 → 30 min, 0.5 → 30s

Series

45 Series

Height

78mm

Length

99mm

Operating Temperature Range

+60°C

Minimum Operating Temperature

-20°C

Width

45mm

Maximum Operating Temperature

+60°C

Dimensions

99 x 45 x 78mm

Country of Origin

United Kingdom

Product details

45175 Underspeed Relay

Monitoring input: Pulse from NPN open collector proximity switch or volt-free contact

Additional features:

LED indication
Adjustable time delay
Latching facility
Write on ID tab
Dimensions: H78 x W45 x D99mm

Broyce Economical Range